



2406490-1 | |
---|---|
DigiKey Part Number | 844-2406490-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406490-1 |
Description | EDGE-MOUNT BRACKET LARGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Adhesive, Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2406490-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.31" L x 0.94" W x 0.60" H (33.3mm x 24.0mm x 15.3mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.90000 | $140.90 |
10 | $119.74900 | $1,197.49 |
25 | $112.24440 | $2,806.11 |
50 | $106.88920 | $5,344.46 |
100 | $101.78850 | $10,178.85 |
250 | $95.42068 | $23,855.17 |
500 | $90.87180 | $45,435.90 |