



2368031-1 | |
|---|---|
DigiKey Part Number | 17-2368031-1TR-ND - Tape & Reel (TR) 17-2368031-1CT-ND - Cut Tape (CT) 17-2368031-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2368031-1 |
Description | MALE CENTER COTNACT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2368031-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.19000 | $31.90 |
| 25 | $2.98920 | $74.73 |
| 50 | $2.84560 | $142.28 |
| 100 | $2.70860 | $270.86 |
| 250 | $2.53892 | $634.73 |
| 500 | $2.41752 | $1,208.76 |
| 1,000 | $2.30208 | $2,302.08 |
| 2,500 | $2.15786 | $5,394.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35,000 | $1.70181 | $59,563.35 |

