
2367198-8 | |
|---|---|
DigiKey Part Number | 17-2367198-8-ND |
Manufacturer | |
Manufacturer Product Number | 2367198-8 |
Description | CONN RCPT HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367198-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.02700 | $30.27 |
| 25 | $2.83280 | $70.82 |
| 50 | $2.69720 | $134.86 |
| 100 | $2.56830 | $256.83 |
| 250 | $2.40740 | $601.85 |
| 500 | $2.29222 | $1,146.11 |
| 1,600 | $2.11152 | $3,378.43 |
| 3,200 | $2.01066 | $6,434.11 |



