
2366409-1 | |
---|---|
DigiKey Part Number | 17-2366409-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2366409-1 |
Description | 250 FASTON FLAG REC. 22-16AWG PR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.299" (7.60mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Female | |
Tab Width | 0.299" (7.60mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.264" (6.70mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.118" (1.50mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.27887 | $4,461.92 |