
2365991-1 | |
---|---|
DigiKey Part Number | 17-2365991-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2365991-1 |
Description | GRACE INERTIA 5.8MM 3P REC CONTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.35324 | $4,238.88 |