


2360871-1 | |
|---|---|
DigiKey Part Number | 17-2360871-1-ND |
Manufacturer | |
Manufacturer Product Number | 2360871-1 |
Description | CONN 56POS SLIVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | - | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | 56 | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $130.07689 | $166,498.42 |


