
2359528-2 | |
---|---|
DigiKey Part Number | 17-2359528-2TR-ND - Tape & Reel (TR) 17-2359528-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2359528-2 |
Description | NECTOR T, CRIMP PIN CONTACT- 4.0 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.59600 | $35.96 |
25 | $3.36960 | $84.24 |
50 | $3.20880 | $160.44 |
100 | $3.05530 | $305.53 |
250 | $2.86400 | $716.00 |
500 | $2.72704 | $1,363.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.39729 | $3,595.93 |
3,000 | $2.28279 | $6,848.37 |
4,500 | $2.21843 | $9,982.94 |
7,500 | $2.13992 | $16,049.40 |
10,500 | $2.08972 | $21,942.06 |
15,000 | $2.03783 | $30,567.45 |
37,500 | $1.91038 | $71,639.25 |