


2359482-1 | |
|---|---|
DigiKey Part Number | 17-2359482-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359482-1 |
Description | LUMAWISE ENDURANCE N+ 7P BASE WI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Module Base For |
Datasheet | Datasheet |
EDA/CAD Models | 2359482-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module Base | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $50.37380 | $5,037.38 |



