2351051-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2351051-1

DigiKey Part Number
17-2351051-1-ND
Manufacturer
Manufacturer Product Number
2351051-1
Description
BACK PLATE E1 (PCB: 1.57MM~2.69M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Back Plate For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Back Plate
For Use With/Related Products
-
Body Material
-
Body Finish
-
Color
Black
Features
-
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3,360$203.81514$684,818.87