


2323743-8 | |
---|---|
DigiKey Part Number | 17-2323743-8-ND |
Manufacturer | |
Manufacturer Product Number | 2323743-8 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2323743-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.21900 | $32.19 |
25 | $3.01520 | $75.38 |
50 | $2.87060 | $143.53 |
100 | $2.73260 | $273.26 |
250 | $2.56116 | $640.29 |
500 | $2.43884 | $1,219.42 |
1,000 | $2.32232 | $2,322.32 |
2,500 | $2.17684 | $5,442.10 |