
2322290-1 | |
---|---|
DigiKey Part Number | 17-2322290-1-ND |
Manufacturer | |
Manufacturer Product Number | 2322290-1 |
Description | 18POS,0.64 GENER. Y,REC HSG ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Tan 0.134" (3.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2322290-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.134" (3.40mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Tan | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $17.61635 | $8,455.85 |