2318044-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318044-1

DigiKey Part Number
A132535-ND
Manufacturer
Manufacturer Product Number
2318044-1
Description
CABLE ASSEMBLY, EB, SK5 POS EP 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.67000$33.67
10$28.63200$286.32
25$26.83680$670.92
50$25.55420$1,277.71
100$24.33330$2,433.33
250$22.80952$5,702.38
500$21.72088$10,860.44
1,000$20.68490$20,684.90
2,500$19.39116$48,477.90
Manufacturers Standard Package