2314786-1 (primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2314786-1

DigiKey Part Number
17-1-2314786-1-ND
Manufacturer
Manufacturer Product Number
1-2314786-1
Description
LED COB ZERO CROSS 50HZ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Base - Panel Mount Board to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
1-2314786-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Base - Panel Mount
Number of Positions
7
Mounting Type
PCB
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
-
Current Rating (Amps)
10A
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$671.99000$671.99
50$520.74160$26,037.08
100$505.90520$50,590.52
Manufacturers Standard Package