


2307813-6 | |
|---|---|
DigiKey Part Number | 17-2307813-6TR-ND - Tape & Reel (TR) 17-2307813-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2307813-6 |
Description | 6P,2MM,BB,REC,SRVT,SMD,0.1AU,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307813-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $10.07600 | $100.76 |
| 25 | $9.44440 | $236.11 |
| 50 | $8.99400 | $449.70 |
| 100 | $8.56400 | $856.40 |
| 250 | $8.02732 | $2,006.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.96681 | $6,270.13 |
| 1,800 | $6.63436 | $11,941.85 |
| 2,700 | $6.44733 | $17,407.79 |
| 4,500 | $6.21924 | $27,986.58 |
| 6,300 | $6.07347 | $38,262.86 |
| 9,000 | $5.92269 | $53,304.21 |

