


166500-9 | |
---|---|
DigiKey Part Number | 17-166500-9TR-ND - Tape & Reel (TR) 17-166500-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166500-9 |
Description | CONTACT SCKT SGNL 22-26AWG TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Signal Socket 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166500-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.42200 | $24.22 |
25 | $2.26960 | $56.74 |
50 | $2.16280 | $108.14 |
100 | $2.05850 | $205.85 |
250 | $1.92924 | $482.31 |
500 | $1.83712 | $918.56 |
1,000 | $1.74927 | $1,749.27 |
2,500 | $1.63967 | $4,099.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.37940 | $19,311.60 |
28,000 | $1.31360 | $36,780.80 |
42,000 | $1.27658 | $53,616.36 |