



2299804-1 | |
---|---|
DigiKey Part Number | A125205-ND |
Manufacturer | |
Manufacturer Product Number | 2299804-1 |
Description | NRW NON-FABRIC BOLSTER,P0,W/ COV |
Customer Reference | |
Detailed Description | Connector Bolster Assembly For LGA 3647 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2299804-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.28000 | $268.28 |
12 | $225.11750 | $2,701.41 |
36 | $208.32917 | $7,499.85 |
60 | $200.95683 | $12,057.41 |
108 | $192.80028 | $20,822.43 |
252 | $181.62472 | $45,769.43 |