


CWX823-024.0M | |
---|---|
DigiKey Part Number | CW448TR-ND - Tape & Reel (TR) CW448CT-ND - Cut Tape (CT) CW448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-024.0M |
Description | XTAL OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.41000 | $34.41 |
10 | $29.93200 | $299.32 |
25 | $28.30840 | $707.71 |
50 | $27.13600 | $1,356.80 |
100 | $26.01480 | $2,601.48 |
250 | $25.18992 | $6,297.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.61660 | $22,616.60 |
2,000 | $21.68523 | $43,370.46 |
3,000 | $21.15887 | $63,476.61 |