
2291362-3 | |
|---|---|
DigiKey Part Number | 17-2291362-3TR-ND - Tape & Reel (TR) 17-2291362-3CT-ND - Cut Tape (CT) 17-2291362-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2291362-3 |
Description | 4POS,PIN DIA 0.6,HEADER ASSY,COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2291362-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue, Signal | |
Ingress Protection | - | |
Center Contact Material | Copper Tin Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 10 | $43.16500 | $431.65 |
| 100 | $36.68450 | $3,668.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $33.07276 | $6,945.28 |
| 420 | $31.49500 | $13,227.90 |
| 630 | $30.60730 | $19,282.60 |
| 1,050 | $29.52479 | $31,001.03 |
| 1,470 | $28.83290 | $42,384.36 |
| 2,100 | $28.48787 | $59,824.53 |

