


2273103-3 | |
|---|---|
DigiKey Part Number  | A128617-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2273103-3  | 
Description  | CBL 8POS RCPT RA TO WIRE 16.4'  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Shielded 16.40' (5.00m)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2273103-3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
1st Connector Type  | Receptacle, Right Angle  | |
1st Connector Gender  | Female Sockets  | |
1st Connector Number of Positions  | 8  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | M12  | |
1st Connector Orientation  | A  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 16.40' (5.00m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Polyurethane (PUR)  | |
Color  | Gray  | |
Shielding  | Shielded  | |
Ingress Protection  | IP65/IP67 - Dust Tight, Water Resistant, Waterproof  | |
Usage  | Industrial Environments  | |
Base Product Number  | 

