Similar

2273010-2 | |
|---|---|
DigiKey Part Number | A135722-ND |
Manufacturer | |
Manufacturer Product Number | 2273010-2 |
Description | CBL 4POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273010-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Plug, Right Angle | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200860052 | Molex | 0 | 1200860052-ND | $437.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.56000 | $154.56 |
| 10 | $131.38800 | $1,313.88 |
| 25 | $123.15480 | $3,078.87 |
| 50 | $117.27800 | $5,863.90 |
| 100 | $111.68250 | $11,168.25 |
| 250 | $104.69620 | $26,174.05 |
| 500 | $99.70510 | $49,852.55 |


