1200860052 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $121.10000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $154.56000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: $197.40000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 41
Unit Price: $303.70000
Datasheet
Image for 1200860052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200860052

DigiKey Part Number
1200860052-ND
Manufacturer
Manufacturer Product Number
1200860052
Description
CBL 4POS RCPT RA TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyurethane (PUR)
1st Connector Type
Receptacle, Right Angle
Color
Yellow
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2273010-1TE Connectivity AMP Connectors0A120992-ND$121.10000Similar
2273010-2TE Connectivity AMP Connectors0A135722-ND$154.56000Similar
2273010-3TE Connectivity AMP Connectors10A135723-ND$197.40000Similar
2273010-4TE Connectivity AMP Connectors41A135724-ND$303.70000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$437.24000$1,748.96