
2272975-1 | |
|---|---|
DigiKey Part Number | 17-2272975-1-ND |
Manufacturer | |
Manufacturer Product Number | 2272975-1 |
Description | 6 POS. SEALED MCON 1.2 CONNECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2272975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.15000 | $24.15 |
| 10 | $20.51900 | $205.19 |
| 25 | $19.23120 | $480.78 |
| 50 | $18.31420 | $915.71 |
| 100 | $17.43880 | $1,743.88 |
| 250 | $16.34636 | $4,086.59 |
| 500 | $15.56642 | $7,783.21 |
| 1,000 | $15.08915 | $15,089.15 |











