223955-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 2,806
Unit Price: $54.27000
Datasheet
223955-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

223955-2

DigiKey Part Number
223955-2-ND
Manufacturer
Manufacturer Product Number
223955-2
Description
CONN RCPT BLADE PWR 3POS PCB
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
223955-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,107 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,107In Stock
Ships from WEC