
5223955-2 | |
|---|---|
DigiKey Part Number | A97882-ND |
Manufacturer | |
Manufacturer Product Number | 5223955-2 |
Description | CONN RCPT BLADE PWR 3POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5223955-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.33000 | $49.33 |
| 10 | $41.92100 | $419.21 |
| 25 | $39.29200 | $982.30 |
| 60 | $36.93517 | $2,216.11 |
| 120 | $35.17225 | $4,220.67 |
| 300 | $32.97067 | $9,891.20 |
| 540 | $31.63193 | $17,081.24 |
| 1,020 | $30.24505 | $30,849.95 |
| 2,520 | $28.37745 | $71,511.17 |











