221790-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 508
Unit Price: $376.38000
Datasheet

Similar


WEC
In Stock: 70
Unit Price: $333.56000
Datasheet

Similar


Molex
In Stock: 16,863
Unit Price: $92.41000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $35.58706
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $184.54832
Datasheet

Similar


Amphenol RF
In Stock: 2
Unit Price: $206.77000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $194.22142
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221790-1

DigiKey Part Number
A24692-ND
Manufacturer
Manufacturer Product Number
221790-1
Description
CONN SMA JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
221790-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 489 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

489In Stock
Ships from WEC