
2213611-3 | |
|---|---|
DigiKey Part Number | A124895TR-ND - Tape & Reel (TR) A124895CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213611-3 |
Description | MINI HERM ASSY WITH POSTS - SELE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213611-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 6 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Board Guide | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass; Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.05000 | $17.05 |
| 10 | $14.48100 | $144.81 |
| 100 | $12.30950 | $1,230.95 |
| 500 | $10.98738 | $5,493.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.65961 | $14,489.42 |
| 3,000 | $9.19884 | $27,596.52 |
| 4,500 | $8.93967 | $40,228.51 |
| 7,500 | $8.62976 | $64,723.20 |

