
2213188-1 | |
---|---|
DigiKey Part Number | A116134TR-ND - Tape & Reel (TR) A116134CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213188-1 |
Description | CONN SSL RCPT 2POS 3.3MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Card Edge 0.130" (3.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213188-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.130" (3.30mm) | |
Fastening Type | - | |
Features | 1.00mm Thick PCB, Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 130°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $9.15500 | $91.55 |
100 | $6.49000 | $649.00 |
500 | $5.44142 | $2,720.71 |
1,000 | $5.11939 | $5,119.39 |
2,000 | $4.85541 | $9,710.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $6.25025 | $50,002.00 |