221123-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,837
Unit Price: $50.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 577
Unit Price: $44.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 131
Unit Price: $42.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,623
Unit Price: $71.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,100
Unit Price: $46.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,103
Unit Price: $29.72000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 10,830
Unit Price: $33.59000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2,209
Unit Price: $40.34000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $40.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $57.85142
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $61.00000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 846
Unit Price: $93.27000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 28
Unit Price: $188.76000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $111.04560
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221123-2

DigiKey Part Number
A24515-ND
Manufacturer
Manufacturer Product Number
221123-2
Description
CONN BNC JACK STR 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc
Body Finish
Tin-Lead
Center Contact Plating
Gold
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes