


2198722-1 | |
|---|---|
DigiKey Part Number | 2198722-1-ND |
Manufacturer | |
Manufacturer Product Number | 2198722-1 |
Description | CONN ZSFP+ CAGE 1X4 PRESSFIT R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198722-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.49000 | $237.49 |
| 12 | $199.24417 | $2,390.93 |
| 36 | $184.38444 | $6,637.84 |
| 60 | $183.91433 | $11,034.86 |




