



2195729-1 | |
|---|---|
DigiKey Part Number | 17-2195729-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195729-1 |
Description | EXTERNAL FULL BAND ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, LTE, UMTS, WCDMA Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2195729-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875MHz, 1.515GHz, 2.205GHz, 3.55GHz, 4.7GHz, 5.5375GHz | |
Frequency Range | 790MHz ~ 960MHz, 1.42GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 6 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi, 0.98dBi, 0dBi, 1dBi, 1.5dBi, 2.4dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.350" (135.89mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, LTE, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.04000 | $72.04 |

