

2170704-9 | |
---|---|
DigiKey Part Number | 2170704-9-ND |
Manufacturer | |
Manufacturer Product Number | 2170704-9 |
Description | CONN QSFP28 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170704-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.33000 | $140.33 |
24 | $112.11417 | $2,690.74 |
48 | $106.76354 | $5,124.65 |
72 | $103.75403 | $7,470.29 |
120 | $100.08392 | $12,010.07 |
264 | $94.67220 | $24,993.46 |
504 | $91.54516 | $46,138.76 |