216432-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
216432-4
216432-4
216432-4

216432-4

DigiKey Part Number
A102043-ND
Manufacturer
Manufacturer Product Number
216432-4
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
216432-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$57.26000$57.26
10$48.63800$486.38
26$45.46346$1,182.05
52$43.29404$2,251.29
104$41.22673$4,287.58
260$38.64627$10,048.03
520$36.80275$19,137.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.