
2141864-2 | |
---|---|
DigiKey Part Number | 17-2141864-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2141864-2 |
Description | MCON 1.2 LL TAB STC AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141864-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $1.15359 | $34,607.70 |