
2141861-3 | |
---|---|
DigiKey Part Number | 17-2141861-3-ND |
Manufacturer | |
Manufacturer Product Number | 2141861-3 |
Description | MCON 1.2 - LL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141861-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.64101 | $25,640.40 |