
2141501-5 | |
---|---|
DigiKey Part Number | 17-2141501-5-ND |
Manufacturer | |
Manufacturer Product Number | 2141501-5 |
Description | 3POS,1.5MM SFC,REC HSG,ASSY,SEAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.131" (3.33mm) |
EDA/CAD Models | 2141501-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
484 | $8.95814 | $4,335.74 |