
213926-1 | |
---|---|
DigiKey Part Number | A25059-ND |
Manufacturer | |
Manufacturer Product Number | 213926-1 |
Description | CONN WIRE ENT SEAL KIT 13-9 BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 13-9 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213926-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Entry Seal Kit | |
For Use With/Related Products | CPC Plug and Receptacle Housing | |
Shell Size - Insert | 13-9 | |
Material | Silicon | |
Features | Pressure Plate Included | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.89000 | $141.89 |
10 | $120.56200 | $1,205.62 |
25 | $113.01280 | $2,825.32 |
50 | $107.61820 | $5,380.91 |
100 | $102.48400 | $10,248.40 |
250 | $96.07328 | $24,018.32 |
500 | $92.63748 | $46,318.74 |