2134440-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2134440-1

DigiKey Part Number
A108324-ND
Manufacturer
Manufacturer Product Number
2134440-1
Description
CONN SCKT BACKPLATE FOR LGA2011
Customer Reference
Detailed Description
Connector Backplate For LGA 2011 Connectors
Datasheet
 Datasheet
EDA/CAD Models
2134440-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Accessory Type
Backplate
For Use With/Related Products
LGA 2011 Connectors
Body Material
Steel
Body Finish
Nickel
Color
Silver
Features
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 462 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

462In Stock
Ships from WEC