2118907-1-t1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2118907-1-t1
2118907-1-t3
Antennas: The Heart of Conneted Cars

2118907-7

DigiKey Part Number
17-2118907-7-ND
Manufacturer
Manufacturer Product Number
2118907-7
Description
PCB ANT. MHF4L, 100MM, WI-FI 6E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/-c/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
2
Return Loss
-
Gain
3.8dBi
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.013" (0.34mm)
Applications
802.11a/b/g/-c/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,000$9.73595$29,207.85
Manufacturers Standard Package