2118315-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.53986
Datasheet
2118315-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2118315-1
TE Connectivity 5G Communication | Digi-Key Daily

2118315-1

DigiKey Part Number
A120530TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2118315-1
Description
RF ANT 2.4/5GHZ STAMPED MET SLD
Customer Reference
Detailed Description
RF ANTENNA WLAN Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
Stamped Metal
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.169" (4.28mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types