2109032-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,098
Unit Price: $4.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,478
Unit Price: $6.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,432
Unit Price: $4.33000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.05886
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109032-2

DigiKey Part Number
2109032-2-ND
Manufacturer
Manufacturer Product Number
2109032-2
Description
MCP2.8 3P PLUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2109032-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$4.34234$17,369.36