



2108855-1 | |
---|---|
DigiKey Part Number | 17-2108855-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108855-1 |
Description | ACTIVE ANT.,SMA,5M,L1+G1 & L2+L5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch RP-SMA Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.209GHz, 1.5845GHz | |
Frequency Range | 1.164GHz ~ 1.255GHz, 1.559GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 22.4dBic ~ 31.3dBic, 25.8dBic ~ 26.7dBic | |
Features | LNA, Filter | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.886" (22.50mm) | |
Applications | GNSS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $342.58217 | $342,582.17 |