
2108612-5 | |
|---|---|
DigiKey Part Number | A118888TR-ND - Tape & Reel (TR) A118888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108612-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2108612-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.039" (1.00mm) | |
Height | 0.083" (2.10mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.46600 | $24.66 |
| 25 | $2.31200 | $57.80 |
| 50 | $2.20000 | $110.00 |
| 100 | $2.09570 | $209.57 |
| 250 | $1.96396 | $490.99 |
| 500 | $1.86990 | $934.95 |
| 1,000 | $1.78061 | $1,780.61 |
| 2,500 | $1.66903 | $4,172.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $1.58311 | $11,081.77 |
| 14,000 | $1.50757 | $21,105.98 |
| 21,000 | $1.46508 | $30,766.68 |
| 35,000 | $1.41325 | $49,463.75 |
| 49,000 | $1.38013 | $67,626.37 |











