
SSM3K37CT,L3F | |
|---|---|
DigiKey Part Number | 264-SSM3K37CTL3FTR-ND - Tape & Reel (TR) 264-SSM3K37CTL3FCT-ND - Cut Tape (CT) 264-SSM3K37CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K37CT,L3F |
Description | MOSFET N-CH 20V 200MA CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K37CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34766 | $3,476.60 |
| 20,000 | $0.31518 | $6,303.60 |
| 30,000 | $0.29862 | $8,958.60 |
| 50,000 | $0.28000 | $14,000.00 |
| 70,000 | $0.26898 | $18,828.60 |
| 100,000 | $0.25826 | $25,826.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.25800 | $12.58 |
| 100 | $0.78350 | $78.35 |
| 500 | $0.57386 | $286.93 |
| 1,000 | $0.50587 | $505.87 |
| 2,000 | $0.44853 | $897.06 |
| 5,000 | $0.38623 | $1,931.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.17600 | $11.76 |
| 100 | $0.73170 | $73.17 |
| 500 | $0.53620 | $268.10 |
| 1,000 | $0.47274 | $472.74 |
| 2,000 | $0.41918 | $838.36 |
| 5,000 | $0.36097 | $1,804.85 |









