2061981-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2061981-3
2061981-3
FullAXS Mini Connector Sealing System

2061981-3

DigiKey Part Number
17-2061981-3-ND
Manufacturer
Manufacturer Product Number
2061981-3
Description
FULLAXS MINI BULKHEAD ASSEMBLY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame For LC Duplex Connectors
Datasheet
 Datasheet
EDA/CAD Models
2061981-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame
For Use With/Related Products
LC Duplex Connectors
Specifications
Bulkhead, O-Ring, Seal
Material
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 78 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$183.08000$183.08
10$155.56000$1,555.60
25$145.82160$3,645.54
50$138.86240$6,943.12
168$127.48917$21,418.18
336$121.41098$40,794.09
504$117.99135$59,467.64
Manufacturers Standard Package

Other Suppliers on DigiKey

78In Stock
Ships from WEC