2061953-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2061953-2

2061953-2

DigiKey Part Number
A124368-ND
Manufacturer
Manufacturer Product Number
2061953-2
Description
FULLAXS MINI BULKHEAD CAP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For Couplers
Datasheet
 Datasheet
EDA/CAD Models
2061953-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Couplers
Specifications
Bulkhead
Material
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$73.19000$73.19
10$62.19100$621.91
25$58.29400$1,457.35
50$55.50840$2,775.42
100$52.86000$5,286.00
250$49.55152$12,387.88
500$47.18822$23,594.11
1,000$44.93849$44,938.49
Manufacturers Standard Package