Image for 205628-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205628-3

DigiKey Part Number
205628-3-ND
Manufacturer
Manufacturer Product Number
205628-3
Description
CONN PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Connector Plug, Male Pins Panel Mount Black
Datasheet
 Datasheet
EDA/CAD Models
205628-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
15
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Panel Mount
Termination
Wire Wrap
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 150°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
126$429.62984$54,133.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

38In Stock
Ships from WEC