



2035363-4 | |
---|---|
DigiKey Part Number | A128385-ND |
Manufacturer | |
Manufacturer Product Number | 2035363-4 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035363-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $8.18600 | $81.86 |
25 | $7.67240 | $191.81 |
50 | $7.30460 | $365.23 |
100 | $6.95470 | $695.47 |
250 | $6.51888 | $1,629.72 |
500 | $6.20752 | $3,103.76 |
1,000 | $5.91118 | $5,911.18 |
2,500 | $5.54111 | $13,852.77 |