
2035363-1 | |
---|---|
DigiKey Part Number | 17-2035363-1-ND |
Manufacturer | |
Manufacturer Product Number | 2035363-1 |
Description | 1X6 GENERATION Y ASSY KEY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035363-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $6.74100 | $67.41 |
25 | $6.31600 | $157.90 |
50 | $6.01200 | $300.60 |
100 | $5.72550 | $572.55 |
250 | $5.36640 | $1,341.60 |
500 | $5.11004 | $2,555.02 |
1,000 | $4.86600 | $4,866.00 |
2,500 | $4.76537 | $11,913.42 |