Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

203512-E | |
|---|---|
DigiKey Part Number | 17-203512-E-ND |
Manufacturer | |
Manufacturer Product Number | 203512-E |
Description | MJ HS V5 * 8 8 * * * * 999999 30 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6368150-5 | TE Connectivity AMP Connectors | 0 | 17-6368150-5TR-ND | $28.12053 | Parametric Equivalent |
| A00-108-221-454 | EDAC Inc. | 0 | A00-108-221-454-ND | $11.03539 | Parametric Equivalent |
| AMJH-8-S-S-R10 | Assmann WSW Components | 0 | 123-AMJH-8-S-S-R10-ND | $10.21963 | Parametric Equivalent |
| AMJL-8-T-M-P1 | Assmann WSW Components | 0 | 123-AMJL-8-T-M-P1-ND | $11.67355 | Parametric Equivalent |
| RJE061880120 | Amphenol CS (Commercial Products) | 0 | 664-RJE061880120-ND | $10.10736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.97090 | $2,897.09 |





