Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE061880120 | |
|---|---|
DigiKey Part Number | 664-RJE061880120-ND |
Manufacturer | |
Manufacturer Product Number | RJE061880120 |
Description | 8P8C, VERTICAL, NO SHIELD, WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE061881110 | Amphenol CS (Commercial Products) | 0 | 664-RJE061881110-ND | $12.50411 | Parametric Equivalent |
| RJE061881210 | Amphenol CS (Commercial Products) | 0 | 664-RJE061881210-ND | $11.46482 | Parametric Equivalent |
| RJE061881310 | Amphenol CS (Commercial Products) | 0 | 664-RJE061881310-ND | $12.84597 | Parametric Equivalent |
| RJE741884410B | Amphenol CS (Commercial Products) | 0 | 664-RJE741884410BTR-ND | $18.73878 | Parametric Equivalent |
| RJHSEN380 | Amphenol CS (Commercial Products) | 0 | 664-RJHSEN380-ND | $13.24322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $10.10736 | $27,289.87 |





